Filter Your Search
1 - 10 of 379 results
|
CY7C1049GN30-10VXI
Infineon Technologies AG
|
$2.1522 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-J36 | e3 | 3 | 85 °C | -40 °C | 260 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | SOJ-36 | compliant | Infineon | ||||||||||
|
CY7C1049B-20VC
Cypress Semiconductor
|
$2.8454 | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 4.5 V | 185 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 0.400 INCH, SOJ-36 | not_compliant | SOJ | 36 | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
CY7C1049GN30-10ZSXI
Infineon Technologies AG
|
$3.7148 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon | |||||||||
|
CY7C1049CV33-15VC
Cypress Semiconductor
|
$3.7493 | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 80 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 0.400 INCH, SOJ-36 | not_compliant | SOJ | 36 | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
CY7C1049D-10VXI
Cypress Semiconductor
|
$3.7493 | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 0.400 INCH, LEAD FREE, SOJ-36 | compliant | SOJ | 36 | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CY7C1049G30-10VXI
Cypress Semiconductor
|
$3.9343 | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-J36 | 3 | 85 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ-36 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
CY7C1049DV33-10VXI
Cypress Semiconductor
|
$3.9694 | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 10 mA | 3 V | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 0.400 INCH, LEAD FREE, SOJ-36 | compliant | SOJ | 36 | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1049GN-10VXI
Infineon Technologies AG
|
$6.0432 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | e3 | 3 | 85 °C | -40 °C | 260 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | SOJ-36 | compliant | Infineon | ||||||||||
|
CY7C1049G30-10VXIT
Infineon Technologies AG
|
$6.0823 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-J36 | e3 | 3 | 85 °C | -40 °C | 260 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | SOJ-36 | compliant | Infineon | ||||||||||||||||||
|
CY7C1049G-10VXIT
Infineon Technologies AG
|
$6.3414 | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | SOJ-36 | compliant | Infineon |