Filter Your Search
1 - 1 of 1 results
|
CY7C1041CV33-10BAXET
Cypress Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 3 V | 130 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8.5 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 |