Parametric results for: cy7c1041cv33-20zxc under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy7c1041cv3320zxc
Select parts from the table below to compare.
Compare
Compare
CY7C1041CV33-20ZXCT
Rochester Electronics LLC
Check for Price Active 4.1943 Mbit 256KX16 3.3 V 20 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 COMMERCIAL e3 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm ROCHESTER ELECTRONICS LLC TSOP2 LEAD FREE, TSOP2-44 44 unknown
CY7C1041CV33-20ZXC
Rochester Electronics LLC
Check for Price Yes Yes Active 4.1943 Mbit 16 256KX16 3.3 V 20 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 COMMERCIAL e3 3 70 °C 260 20 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm ROCHESTER ELECTRONICS LLC TSOP2 LEAD FREE, TSOP2-44 44 unknown
CY7C1041CV33-20ZXCT
Cypress Semiconductor
Check for Price Obsolete 4.1943 Mbit 16 256KX16 3.3 V 20 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2 LEAD FREE, TSOP2-44 44 unknown 3A991.B.2.A 8542.32.00.41
CY7C1041CV33-20ZXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 4.1943 Mbit 16 256KX16 3.3 V 20 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 75 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e4 3 70 °C 260 20 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2 LEAD FREE, TSOP2-44 44 unknown 3A991.B.2.A 8542.32.00.41