Filter Your Search
1 - 6 of 6 results
|
CY7C1021V30L-15BSI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 140 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 7.25 X 7.25 MM, MINI, BGA-48 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
CY7C1021V30-15BAI
Rochester Electronics LLC
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | ROCHESTER ELECTRONICS LLC | BGA, | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||||
|
CY7C1021V30-15BSI
Rochester Electronics LLC
|
Check for Price | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 15 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | TFBGA, | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||
|
CY7C1021V30-15BAI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 2 V | 190 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 750 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | BGA | 7 X 7 MM, MINI, FBGA-48 | 48 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||
|
CY7C1021V30-15BSI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 2.7 V | 190 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 7.25 X 7.25 MM, MINI, BGA-48 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
CY7C1021V30L-15BAI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 140 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 750 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, BGA48,6X8,30 | 48 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |