Parametric results for: cy7c1020v33-12zc under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c1020v3312zc
Select parts from the table below to compare.
Compare
Compare
CY7C1020V33-12ZC
Rochester Electronics LLC
Check for Price No No Active 524.288 kbit 16 32KX16 3.3 V 12 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm ROCHESTER ELECTRONICS LLC TSOP2 TSOP2-44 44 unknown
CY7C1020V33-12ZCT
Cypress Semiconductor
Check for Price Obsolete 524.288 kbit 16 32KX16 3.3 V 12 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2 TSOP2, 44 unknown 3A991.B.2.B 8542.32.00.41
CY7C1020V33-12ZC
Cypress Semiconductor
Check for Price No Obsolete 524.288 kbit 16 32KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 3 V 120 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 3 70 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2 TSOP2-44 44 not_compliant 3A991.B.2.B 8542.32.00.41