Filter Your Search
1 - 4 of 4 results
|
CY7C1019CV33-10ZXCT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | LEAD FREE, TSOP2-32 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
CY7C1019CV33-10ZXCT
Rochester Electronics LLC
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G32 | COMMERCIAL | e3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2 | LEAD FREE, TSOP2-32 | 32 | unknown | |||||||||||||||
|
CY7C1019CV33-10ZXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G32 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2 | LEAD FREE, TSOP2-32 | 32 | unknown | ||||||||||
|
CY7C1019CV33-10ZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 80 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | LEAD FREE, TSOP2-32 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 |