Parametric results for: cy7c1011g30-10bajxet under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1011g3010bajxet
Select parts from the table below to compare.
Compare
Compare
CY7C1011G30-10BAJXET
Infineon Technologies AG
Check for Price Yes Active 2.0972 Mbit 16 128KX16 10 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS AUTOMOTIVE R-PBGA-B48 e1 3 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG compliant
CY7C1011G30-10BAJXET
Cypress Semiconductor
Check for Price Yes Yes Transferred 2.0972 Mbit 16 128KX16 10 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS AUTOMOTIVE R-PBGA-B48 e1 3 125 °C -40 °C 260 AEC-Q100 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41 2017-05-03