Parametric results for: cy7c1011dv33-10bvi under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c1011dv3310bvi
Select parts from the table below to compare.
Compare
Compare
CY7C1011DV33-10BVIT
Cypress Semiconductor
Check for Price No No Obsolete 2.0972 Mbit 16 128KX16 3.3 V 10 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 2 V 90 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 1 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 not_compliant 3A991.B.2.A 8542.32.00.41
CY7C1011DV33-10BVI
Cypress Semiconductor
Check for Price No No Obsolete 2.0972 Mbit 16 128KX16 3.3 V 10 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 2 V 90 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 not_compliant 3A991.B.2.A 8542.32.00.41 BGA 48
CY7C1011DV33-10BVI
Rochester Electronics LLC
Check for Price No No Active 2.0972 Mbit 16 128KX16 3.3 V 10 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B48 COMMERCIAL e0 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ROCHESTER ELECTRONICS LLC 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 unknown BGA 48