Parametric results for: cy7c092896ac under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c092896ac
Select parts from the table below to compare.
Compare
Compare
CY7C09289-6AC
Cypress Semiconductor
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 15 ns 100 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 500 µA 4.5 V 450 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41