Filter Your Search
1 - 1 of 1 results
|
CY7C09189V-6AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 589.824 kbit | 9 | 64KX9 | 3.3 V | 15 ns | 100 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 250 µA | 3 V | 320 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | 100 | unknown | 3A991.B.2.B | 8542.32.00.41 |