Filter Your Search
1 - 1 of 1 results
|
CY7C0833V-100BBI
Cypress Semiconductor
|
$372.8745 | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 5 ns | MULTI-PORT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 310 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.6 mm | 13 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 13 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-144 | 144 | compliant | 3A991.B.2.A | 8542.32.00.41 |