Parametric results for: cy7c036av-25ac under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c036av25ac
Select parts from the table below to compare.
Compare
Compare
CY7C036AV-25AC
Cypress Semiconductor
Check for Price No Obsolete 294.912 kbit 18 16KX18 3.3 V 25 ns MULTI-PORT SRAM COMMON 1 2 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 165 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP PLASTIC, TQFP-100 100 not_compliant EAR99 8542.32.00.41
CY7C036AV-25AC
Rochester Electronics LLC
Check for Price No No Active 294.912 kbit 18 16KX18 3.3 V 25 ns DUAL-PORT SRAM 1 16000 16.384 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 COMMERCIAL e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ROCHESTER ELECTRONICS LLC QFP PLASTIC, TQFP-100 100 unknown