Filter Your Search
1 - 2 of 2 results
|
CY7C026AV-25AXI
Cypress Semiconductor
|
$36.6995 | Yes | Yes | Obsolete | 262.144 kbit | 16 | 16KX16 | 3.3 V | 25 ns | MULTI-PORT SRAM | FLOW-THROUGH | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 185 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | 100 | compliant | EAR99 | 8542.32.00.41 | ||
|
CY7C026AV-25AXI
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 262.144 kbit | 16 | 16KX16 | 3.3 V | 25 ns | DUAL-PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | TQFP-100 | unknown |