Filter Your Search
1 - 3 of 3 results
|
CY7C024-25JXCT
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 25 ns | DUAL-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | CYPRESS SEMICONDUCTOR CORP | LCC | LEAD FREE, PLASTIC, LCC-84 | 84 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
CY7C024-25JXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 250 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | CYPRESS SEMICONDUCTOR CORP | LCC | LEAD FREE, PLASTIC, LCC-84 | 84 | unknown | EAR99 | 8542.32.00.41 | |||
|
CY7C024-25JXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 16 | 4KX16 | 5 V | 25 ns | DUAL-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS LLC | LCC | LEAD FREE, PLASTIC, LCC-84 | 84 | unknown |