Filter Your Search
1 - 2 of 2 results
|
CY7C024-25AXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 16 | 4KX16 | 5 V | 25 ns | DUAL-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, PLASTIC, MS-026, TQFP-100 | 100 | unknown | |||||||||||
|
CY7C024-25AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 250 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, MS-026, TQFP-100 | 100 | unknown | EAR99 | 8542.32.00.41 |