Filter Your Search
1 - 1 of 1 results
|
CY7C017AV-20JI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 3.3 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 195 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 3A991.B.2.B | 8542.32.00.41 |