Filter Your Search
1 - 1 of 1 results
|
CY7C007A-20JXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 4.5 V | 275 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | LEAD FREE, PLASTIC, LCC-68 | 68 | unknown | EAR99 | 8542.32.00.41 |