Filter Your Search
1 - 1 of 1 results
|
CY7B995AXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 250 ps | 250 ps | 1 | YES | TQFP | 7B | PLL BASED CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | 200 MHz | STANDARD | 24 mA | 8 | 650 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | unknown | 8542.39.00.01 |