Filter Your Search
1 - 1 of 1 results
|
CY7B9950AXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 250 ps | 1 | YES | TQFP | 7B | PLL BASED CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | 200 MHz | STANDARD | 24 mA | 8 | 650 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-32 | 32 | compliant | 8542.39.00.01 |