Filter Your Search
1 - 3 of 3 results
|
CY7B9950AXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 1 | YES | TQFP | 7B | PLL BASED CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | 200 MHz | STANDARD | 8 | 650 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | TQFP, | 32 | unknown | ||||||
|
CY7B9950AXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 2.5 V | 250 ps | 1 | YES | TQFP | 7B | PLL BASED CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | 200 MHz | STANDARD | 24 mA | 8 | 650 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-32 | 32 | compliant | 8542.39.00.01 | |||
|
CY7B9950AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 250 ps | 1 | YES | TQFP | 7B | PLL BASED CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | 200 MHz | STANDARD | 24 mA | 8 | 650 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-32 | 32 | compliant | 8542.39.00.01 |