Parametric results for: cy7b994v-5bbi under Clock Drivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cy7b994v5bbi
Select parts from the table below to compare.
Compare
Compare
CY7B994V-5BBIT
Cypress Semiconductor
Check for Price No Obsolete 3.3 V 500 ps 500 ps 1 YES LBGA 3-STATE 7B PLL BASED CLOCK DRIVER CONFIGURABLE AS SINGLE ENDED TTL ALSO 200 MHz DIFFERENTIAL MUX 2 mA 16 650 ps 3.63 V 2.97 V INDUSTRIAL S-PBGA-B100 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY BGA100,10X10,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.4 mm 11 mm 11 mm CYPRESS SEMICONDUCTOR CORP BGA 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 100 compliant 8542.39.00.01
CY7B994V-5BBI
Cypress Semiconductor
Check for Price No Obsolete 3.3 V 500 ps 500 ps 1 YES LBGA 3-STATE 7B PLL BASED CLOCK DRIVER BICMOS CONFIGURABLE AS SINGLE ENDED TTL ALSO 200 MHz DIFFERENTIAL MUX 30 mA 16 650 ps 3.63 V 2.97 V INDUSTRIAL S-PBGA-B100 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY BGA100,10X10,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.4 mm 11 mm 11 mm CYPRESS SEMICONDUCTOR CORP BGA 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 100 not_compliant 8542.39.00.01
CY7B994V-5BBI
Rochester Electronics LLC
Check for Price No No Active 3.3 V 500 ps 1 YES LBGA 3-STATE 7B PLL BASED CLOCK DRIVER CONFIGURABLE AS SINGLE ENDED TTL ALSO 200 MHz DIFFERENTIAL MUX 16 650 ps 3.63 V 2.97 V INDUSTRIAL S-PBGA-B100 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY SQUARE GRID ARRAY, LOW PROFILE TIN LEAD BALL 1 mm BOTTOM 1.4 mm 11 mm 11 mm ROCHESTER ELECTRONICS INC BGA LBGA, 100 unknown