Filter Your Search
1 - 10 of 57 results
|
CY7B994V-5AXC
Cypress Semiconductor
|
$31.2892 | Yes | Yes | Obsolete | 3.3 V | 500 ps | 500 ps | 1 | YES | LFQFP | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 2 mA | 16 | 800 ps | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | 8542.39.00.01 | ||||
|
CY7B994V-5BBC
Cypress Semiconductor
|
$34.2522 | No | No | Obsolete | 3.3 V | 500 ps | 500 ps | 1 | YES | LBGA | 3-STATE | 7B | PLL BASED CLOCK DRIVER | TTL | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 30 mA | 16 | 800 ps | 3.63 V | 2.97 V | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-100 | 100 | compliant | 8542.39.00.01 | |||||
|
CY7B994V-5BBXC
Cypress Semiconductor
|
$34.3171 | Yes | Obsolete | 3.3 V | 500 ps | 500 ps | 1 | YES | LBGA | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 2 mA | 16 | 650 ps | 3.63 V | 2.97 V | COMMERCIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 100 | PLASTIC/EPOXY | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100 | 100 | unknown | 8542.39.00.01 | |||||
|
CY7B994V-2BBXI
Cypress Semiconductor
|
$37.3754 | Yes | Yes | Obsolete | 3.3 V | 250 ps | 250 ps | 1 | YES | LBGA | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 2 mA | 16 | 800 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 100 | PLASTIC/EPOXY | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-100 | 100 | compliant | 8542.39.00.01 | |||
|
CY7B994V-5AXI
Cypress Semiconductor
|
$37.5284 | Yes | Yes | Obsolete | 3.3 V | 500 ps | 500 ps | 1 | YES | LFQFP | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 2 mA | 16 | 800 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | 8542.39.00.01 | |||
|
CY7B994V-2BBC
Cypress Semiconductor
|
$40.5142 | No | Obsolete | 3.3 V | 250 ps | 500 ps | 1 | YES | LBGA | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 30 mA | 16 | 250 ps | 3.63 V | 2.97 V | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 | 100 | not_compliant | 8542.39.00.01 | |||||
|
CY7B994V-2BBXC
Cypress Semiconductor
|
$40.5142 | Yes | Yes | Obsolete | 3.3 V | 250 ps | 250 ps | 1 | YES | LBGA | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 2 mA | 16 | 800 ps | 3.63 V | 2.97 V | COMMERCIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 100 | PLASTIC/EPOXY | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100 | 100 | unknown | 8542.39.00.01 | ||||
|
CY7B994V-2AXI
Cypress Semiconductor
|
$44.1978 | Yes | Yes | Obsolete | 3.3 V | 250 ps | 250 ps | 1 | YES | LFQFP | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 2 mA | 16 | 800 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | 8542.39.00.01 | |||
|
CY7B994V-2BBI
Cypress Semiconductor
|
$48.1872 | No | No | Obsolete | 3.3 V | 250 ps | 500 ps | 1 | YES | LBGA | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 30 mA | 16 | 800 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-100 | 100 | compliant | 8542.39.00.01 | |||
|
CY7B994V-5BBXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 500 ps | 500 ps | 1 | YES | LBGA | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 2 mA | 16 | 800 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 100 | PLASTIC/EPOXY | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-100 | 100 | compliant | 8542.39.00.01 |