Filter Your Search
1 - 3 of 3 results
|
CY7B9940V-2AC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 250 ps | 1 | YES | LQFP | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 8 | 650 ps | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 44 | unknown | |||||
|
CY7B9940V-2AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 1 | YES | LQFP | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 30 mA | 8 | 650 ps | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-44 | 44 | not_compliant | 8542.39.00.01 | |||||
|
CY7B9940V-2ACT
Cypress Semiconductor
|
Check for Price | Obsolete | 3.3 V | 250 ps | 1 | YES | LQFP | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 8 | 650 ps | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 44 | unknown | 8542.39.00.01 |