Filter Your Search
1 - 6 of 6 results
|
CY74FCT16652TPACT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||||
|
CY74FCT16652TPVC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | not_compliant | 8542.39.00.01 | ||
|
CY74FCT16652TPAC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | not_compliant | 8542.39.00.01 | |||||
|
CY74FCT16652TPVCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||||
|
CY74FCT16652TPACR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||||
|
CY74FCT16652TPVCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 |