Filter Your Search
1 - 1 of 1 results
|
CY74FCT162H952BTPAC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | not_compliant | 8542.39.00.01 |