Filter Your Search
1 - 1 of 1 results
|
CY62256VLL-55RZC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | YES | 5 µA | 2 V | 5 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1-R | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | TSOP | REVERSE, TSOP-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 |