Filter Your Search
1 - 4 of 4 results
|
CY62167DV30LL-55ZXIT
Cypress Semiconductor
|
$14.5016 | Yes | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | CONFIGURABLE AS 2M X 8 ALSO | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY62167DV30LL-55ZXI
Infineon Technologies AG
|
$17.3366 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | CONFIGURABLE AS 2M X 8 ALSO | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INFINEON TECHNOLOGIES AG | 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | compliant | Infineon | |||||||
|
CY62167DV30LL-55ZXI
Cypress Semiconductor
|
$18.2630 | Yes | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | CONFIGURABLE AS 2M X 8 ALSO | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1 | 48 | |||
|
CY62167DV30LL-55ZXIT
Infineon Technologies AG
|
$25.4854 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | CONFIGURABLE AS 2M X 8 ALSO | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INFINEON TECHNOLOGIES AG | 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | compliant | Infineon |