Parametric results for: cy62167dv30ll-45zxi under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy62167dv30ll45zxi
Select parts from the table below to compare.
Compare
Compare
CY62167DV30LL-45ZXIT
Cypress Semiconductor
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V 45 ns STANDARD SRAM CONFIGURABLE AS 2M X 8 ALSO 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP TSOP1 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 48 unknown 3A991.B.2.A 8542.32.00.41
CY62167DV30LL-45ZXI
Rochester Electronics LLC
Check for Price Yes Yes Active 16.7772 Mbit 16 1MX16 3 V 45 ns STANDARD SRAM CONFIGURABLE AS 2M X 8 ALSO 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G48 COMMERCIAL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ROCHESTER ELECTRONICS LLC TSOP1 TSOP1, 48 unknown
CY62167DV30LL-45ZXI
Cypress Semiconductor
Check for Price Yes Obsolete 16.7772 Mbit 16 1MX16 3 V 45 ns STANDARD SRAM CONFIGURABLE AS 2M X 8 ALSO COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1.5 V 37 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e4 3 85 °C -40 °C 260 20 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP TSOP1 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 48 unknown 3A991.B.2.A 8542.32.00.41