Filter Your Search
1 - 3 of 3 results
|
CY62148VLL-70SI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS, LOW STANDBY POWER | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | COMMERCIAL | e0 | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.9972 mm | 20.447 mm | 11.303 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 32 | unknown | |||||||||||
|
CY62148VLL-70SI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS, LOW STANDBY POWER | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 µA | 1 V | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.9972 mm | 20.447 mm | 11.303 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.450 INCH, PLASTIC, SOIC-32 | 32 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY62148VLL-70SIT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS, LOW STANDBY POWER | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.9972 mm | 20.447 mm | 11.303 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.450 INCH, PLASTIC, SOIC-32 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |