Parametric results for: cy62148ev30ll-45zsxat under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy62148ev30ll45zsxat
Select parts from the table below to compare.
Compare
Compare
CY62148EV30LL-45ZSXAT
Cypress Semiconductor
Check for Price Buy Yes Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 45 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 7 µA 1.5 V 20 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY TSOP2 TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP LEAD FREE, TSOP2-32 compliant 3A991.B.2.A 8542.32.00.41