Parametric results for: cy62147cv30: under SRAMs

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: cy62147cv30
Select parts from the table below to compare.
Compare
Compare
CY62147CV30LL-70BVXI
Cypress Semiconductor
Check for Price No Yes Obsolete 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 48 unknown 3A991.B.2.A 8542.32.00.41
CY62147CV30LL-70BVIT
Cypress Semiconductor
Check for Price Obsolete 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 48 unknown 3A991.B.2.A 8542.32.00.41
CY62147CV30LL-70BVI
Rochester Electronics LLC
Check for Price No No Active 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 COMMERCIAL e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ROCHESTER ELECTRONICS LLC BGA 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 48 unknown
CY62147CV30LL-55BAI
Rochester Electronics LLC
Check for Price Active 4.1943 Mbit 256KX16 3 V 55 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 COMMERCIAL 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8.5 mm 7 mm ROCHESTER ELECTRONICS LLC BGA 7 X 8.50 MM, 1.20 MM HEIGHT, FINE PITCH, TBGA-48 48 unknown
CY62147CV30LL-70BAI
Rochester Electronics LLC
Check for Price No No Active 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 COMMERCIAL e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 8.5 mm 7 mm ROCHESTER ELECTRONICS LLC BGA 7 X 8.50 MM, 1.20 MM HEIGHT, FINE PITCH, TBGA-48 48 unknown
CY62147CV30LL-55BAI
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 3 V 55 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1.5 V 25 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1.2 mm 8.5 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA 7 X 8.50 MM, 1.20 MM HEIGHT, FINE PITCH, TBGA-48 48 not_compliant 3A991.B.2.A 8542.32.00.41
CY62147CV30LL-70BAI
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1.5 V 15 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1.2 mm 8.5 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA 7 X 8.50 MM, 1.20 MM HEIGHT, FINE PITCH, TBGA-48 48 not_compliant 3A991.B.2.A 8542.32.00.41
CY62147CV30LL-70BAIT
Rochester Electronics LLC
Check for Price Active 4.1943 Mbit 256KX16 3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 COMMERCIAL e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 8.5 mm 7 mm ROCHESTER ELECTRONICS LLC BGA 7 X 8.50 MM, 1.20 MM HEIGHT, FINE PITCH, TBGA-48 48 unknown
CY62147CV30LL-70BVIT
Rochester Electronics LLC
Check for Price Active 4.1943 Mbit 256KX16 3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 COMMERCIAL e0 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ROCHESTER ELECTRONICS LLC BGA 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 48 unknown
CY62147CV30LL-70BAIT
Cypress Semiconductor
Check for Price Obsolete 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 8.5 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA 7 X 8.50 MM, 1.20 MM HEIGHT, FINE PITCH, TBGA-48 48 unknown 3A991.B.2.A 8542.32.00.41