Parametric results for: cy62138fv30ll-45zsxit under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy62138fv30ll45zsxit
Select parts from the table below to compare.
Compare
Compare
CY62138FV30LL-45ZSXIT
Cypress Semiconductor
Check for Price Buy Yes Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 45 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 4 µA 1.5 V 18 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY TSOP2 TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP 20.95 X 11.76 MM, 1 MM HEIGHT, LEAD FREE, TSOP2-32 unknown 3A991.B.2.A 8542.32.00.41