Filter Your Search
1 - 3 of 3 results
![]() |
CY62138FV30LL-45ZSXI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 45 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | COMMERCIAL | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2 | LEAD FREE, TSOP2-32 | 32 | unknown | ||||||||||
|
CY62138FV30LL-45ZSXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 µA | 1.5 V | 18 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 20.95 X 11.76 MM, 1 MM HEIGHT, LEAD FREE, TSOP2-32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
![]() |
CY62138FV30LL-45ZSXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 µA | 1.5 V | 18 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | LEAD FREE, TSOP2-32 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |