Parametric results for: cy62138cv30ll70bai under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy62138cv30ll70bai
Select parts from the table below to compare.
Compare
Compare
CY62138CV30LL-70BAIT
Cypress Semiconductor
Check for Price Obsolete 2.0972 Mbit 8 256KX8 3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL S-PBGA-B36 Not Qualified 85 °C -40 °C 36 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY YES BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA TFBGA, 36 unknown 3A991.B.2.A 8542.32.00.41
CY62138CV30LL-70BAI
Cypress Semiconductor
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 6 µA 1.5 V 12 µA 3.3 V 2.7 V CMOS INDUSTRIAL S-PBGA-B36 Not Qualified e0 85 °C -40 °C 36 PLASTIC/EPOXY TFBGA BGA36,6X8,30 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA 7 X 7 MM, 1.20 MM HEIGHT, FBGA-36 36 not_compliant 3A991.B.2.A 8542.32.00.41
CY62138CV30LL-70BAI
Rochester Electronics LLC
Check for Price Active 2.0972 Mbit 8 256KX8 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL S-PBGA-B36 COMMERCIAL 85 °C -40 °C 36 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY YES BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm ROCHESTER ELECTRONICS LLC BGA TFBGA, 36 unknown