Parametric results for: cy62127dv30ll55bvi under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy62127dv30ll55bvi
Select parts from the table below to compare.
Compare
Compare
CY62127DV30LL-55BVI
Cypress Semiconductor
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 3 V 55 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 3 µA 1.5 V 10 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 48 not_compliant EAR99 8542.32.00.41
CY62127DV30LL-55BVI
Rochester Electronics LLC
Check for Price No No Active 1.0486 Mbit 16 64KX16 3 V 55 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 COMMERCIAL e0 3 85 °C -40 °C 240 NOT SPECIFIED 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ROCHESTER ELECTRONICS LLC BGA 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 48 unknown
CY62127DV30LL-55BVIT
Cypress Semiconductor
Check for Price Obsolete 1.0486 Mbit 16 64KX16 3 V 55 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA VFBGA, 48 unknown EAR99 8542.32.00.41