Filter Your Search
1 - 5 of 5 results
|
CY62126EV30LL-45ZSXI
Cypress Semiconductor
|
$1.4289 | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | LEAD FREE, TSOP2-44 | 44 | compliant | EAR99 | 8542.32.00.41 | ||||
|
CY62126EV30LL-45ZSXI
Infineon Technologies AG
|
$2.3340 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | R-PDSO-G44 | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon | |||||||||
|
CY62126EV30LL-45ZSXIT
Infineon Technologies AG
|
$2.3360 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | R-PDSO-G44 | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon | |||||||||
|
CY62126EV30LL-45ZSXIT
Cypress Semiconductor
|
$2.6306 | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, TSOP2-44 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
CY62126EV30LL-45ZSXI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2 | LEAD FREE, TSOP2-44 | 44 | unknown |