Filter Your Search
1 - 1 of 1 results
|
CY61256R2XXV0-25ZAC
Cypress Semiconductor
|
Check for Price | Yes | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | MEMORY CIRCUIT | RAM ORAGANISED AS 128K X 8 | ROM+SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 1 µA | 6 µA | 3.3 V | 1.8 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | TSOP1 | 8 X 13.40 MM, STSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.71 |