Parametric results for: cy54fct825ctlmb under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy54fct825ctlmb
Select parts from the table below to compare.
Compare
Compare
CY54FCT825CTLMB
Cypress Semiconductor
Check for Price No No Obsolete 5 V 7 ns 7 ns 1 8 YES QCCN 83.3 MHz 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE 32 mA 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.9812 mm 11.43 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCN, LCC28,.45SQ 28 not_compliant 8542.39.00.01