Filter Your Search
1 - 3 of 3 results
![]() |
CY54FCT245CTLMB
Texas Instruments
|
$17.6400 | Yes | No | Active | 5 V | 4.5 ns | 7 ns | 8 | 8 | YES | QCCN | BIDIRECTIONAL | NO | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 48 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.31.00.01 | ||||
![]() |
CY54FCT245CTLMB
Cypress Semiconductor
|
Check for Price | No | Transferred | 5 V | 4.5 ns | 4.5 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | LCC-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
![]() |
CY54FCT245CTLMB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 4.5 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | COMMERCIAL | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown |