Parametric results for: cy54fct240tdmb under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy54fct240tdmb
Select parts from the table below to compare.
Compare
Compare
CY54FCT240TDMB
Texas Instruments
Check for Price Obsolete 5 V 9 ns 9 ns 2 4 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 48 mA 2 INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.13 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 unknown 8542.39.00.01
CY54FCT240TDMB
Cypress Semiconductor
Check for Price No Obsolete 5 V 9 ns 9 ns 2 4 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION ENABLE LOW 48 mA 2 INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.13 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, DIP20,.3 20 not_compliant 8542.39.00.01