Filter Your Search
1 - 3 of 3 results
|
CY37384VP208-83NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 1 | 384 | 165 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 384 MACROCELLS | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.39.00.01 | |||
|
CY37384VP208-66NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 1 | 384 | 165 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 384 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.39.00.01 | ||||||
|
CY37384VP208-66NI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 1 | 384 | 165 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 384 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.39.00.01 |