Filter Your Search
1 - 1 of 1 results
|
CY37064VP100-100ACT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 1 | 64 | 69 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 69 I/O | 64 MACROCELLS | 80 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 8542.39.00.01 |