Parametric results for: cy37032vp44-100ji under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy37032vp44100ji
Select parts from the table below to compare.
Compare
Compare
CY37032VP44-100JI
Cypress Semiconductor
Check for Price No Obsolete 3.3 V 12 ns 1 32 37 EE PLD INDUSTRIAL SQUARE CMOS 1 DEDICATED INPUTS, 37 I/O 32 MACROCELLS 80 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.6116 mm 16.6116 mm 4.572 mm CYPRESS SEMICONDUCTOR CORP LCC PLASTIC, LCC-44 44 not_compliant 8542.39.00.01
CY37032VP44-100JIT
Cypress Semiconductor
Check for Price No Obsolete 3.3 V 12 ns 1 37 EE PLD INDUSTRIAL SQUARE CMOS 1 DEDICATED INPUTS, 37 I/O 32 MACROCELLS 80 MHz MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.6116 mm 16.6116 mm 4.572 mm CYPRESS SEMICONDUCTOR CORP LCC PLASTIC, LCC-44 44 compliant 8542.39.00.01