Filter Your Search
1 - 2 of 2 results
![]() |
CY37032VP44-100AIT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 12 ns | 1 | 37 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 37 I/O | 32 MACROCELLS | 80 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 44 | unknown | EE PLD | |||
![]() |
CY37032VP44-100AIT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 1 | 37 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 37 I/O | 32 MACROCELLS | 80 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-44 | 44 | unknown | 8542.39.00.01 |