Filter Your Search
1 - 5 of 5 results
|
CY30C392G
Kyocera AVX Components
|
Check for Price | No | Obsolete | 3.9 nF | 500 V | 2 % | 7775 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY30 | CY30 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | not_compliant | EAR99 | 8532.29.00.40 | ||
|
CY30C392K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 3.9 nF | 500 V | 10 % | 7775 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY30 | CY30 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | not_compliant | EAR99 | 8532.29.00.40 | ||
|
CY30C392J
Kyocera AVX Components
|
Check for Price | No | Obsolete | 3.9 nF | 500 V | 5 % | 7775 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY30 | CY30 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | not_compliant | EAR99 | 8532.29.00.40 | ||
|
CY30C392M
Kyocera AVX Components
|
Check for Price | No | Obsolete | 3.9 nF | 500 V | 20 % | 7775 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY30 | CY30 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | not_compliant | EAR99 | 8532.29.00.40 | ||
|
CY30C392F
Kyocera AVX Components
|
Check for Price | No | Obsolete | 3.9 nF | 500 V | 1 % | 7775 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY30 | CY30 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | not_compliant | EAR99 | 8532.29.00.40 |