Filter Your Search
1 - 5 of 5 results
|
CY2V9950AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 250 ps | 1 | YES | TQFP | PLL BASED CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | 200 MHz | STANDARD | 12 mA | 8 | 650 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||||||
|
CY2V9950AC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 1 | YES | TQFP | PLL BASED CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | 200 MHz | STANDARD | 8 | 650 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | TQFP, | 32 | unknown | |||||||
|
CY2V9950AIT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 250 ps | 1 | YES | TQFP | PLL BASED CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | 200 MHz | STANDARD | 12 mA | 8 | 650 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||||||
|
CY2V9950ACT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 250 ps | 1 | YES | TQFP | PLL BASED CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | 200 MHz | STANDARD | 12 mA | 8 | 650 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | 32 | not_compliant | 8542.39.00.01 | |||||||
|
CY2V9950AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 250 ps | 1 | YES | TQFP | PLL BASED CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | 200 MHz | STANDARD | 12 mA | 8 | 650 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | 32 | not_compliant | 8542.39.00.01 |