Filter Your Search
1 - 2 of 2 results
|
CY2LL8423OI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | 4 | 6 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 4 | 247 mV | 6 ns | 54 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
CY2LL8423OIT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | 4 | 6 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 4 | 247 mV | 6 ns | 54 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |