Filter Your Search
1 - 1 of 1 results
|
CY2DL814SXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | SOP | 2DL | LOW SKEW CLOCK DRIVER | CMOS | DIFFERENTIAL | 4 | 200 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.9 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 |