Filter Your Search
1 - 3 of 3 results
|
CY29949ACT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 10.6 ns | 10.6 ns | 1 | YES | TQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE AT 3.3V SUPPLY | DIFFERENTIAL MUX | 20 mA | 15 | 350 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 1 | 70 °C | 52 | PLASTIC/EPOXY | QFP52,.47SQ | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP, QFP52,.47SQ | 52 | unknown | 8542.39.00.01 | |||||
|
CY29949AC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 10.6 ns | 1 | YES | TQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE AT 3.3V SUPPLY | DIFFERENTIAL MUX | 15 | 350 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G52 | COMMERCIAL | e0 | 1 | 70 °C | 235 | NOT SPECIFIED | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | TQFP, | 52 | unknown | ||||||
|
CY29949AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 10.6 ns | 10.6 ns | 1 | YES | TQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE AT 3.3V SUPPLY | DIFFERENTIAL MUX | 20 mA | 15 | 350 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 1 | 70 °C | 52 | PLASTIC/EPOXY | QFP52,.47SQ | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-52 | 52 | unknown | 8542.39.00.01 |