Filter Your Search
1 - 2 of 2 results
|
CY28410OXCT
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 14.3182 MHz | 266 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | 1 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | SILICON LABORATORIES INC | SSOP | LEAD FREE, SSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
CY28410OXCT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 14.3182 MHz | 266 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | LEAD FREE, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 |